
ERJ-14YJ205U | |
|---|---|
DigiKey Part Number | P2.0MVTR-ND - Tape & Reel (TR) P2.0MVCT-ND - Cut Tape (CT) P2.0MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ205U |
Description | RES SMD 2M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ205U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,21000 | kr 2,21 |
| 10 | kr 1,15300 | kr 11,53 |
| 25 | kr 0,92280 | kr 23,07 |
| 50 | kr 0,78800 | kr 39,40 |
| 100 | kr 0,68460 | kr 68,46 |
| 250 | kr 0,57944 | kr 144,86 |
| 500 | kr 0,51874 | kr 259,37 |
| 1 000 | kr 0,47066 | kr 470,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,37910 | kr 1 895,50 |
| 10 000 | kr 0,35757 | kr 3 575,70 |
| 15 000 | kr 0,34709 | kr 5 206,35 |
| 25 000 | kr 0,33572 | kr 8 393,00 |
| 35 000 | kr 0,32922 | kr 11 522,70 |
| 50 000 | kr 0,32307 | kr 16 153,50 |
| Unit Price without VAT: | kr 2,21000 |
|---|---|
| Unit Price with VAT: | kr 2,76250 |

