
ERJ-14YJ180U | |
|---|---|
DigiKey Part Number | P18VTR-ND - Tape & Reel (TR) P18VCT-ND - Cut Tape (CT) P18VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ180U |
Description | RES SMD 18 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ180U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,14000 | kr 11,40 |
| 25 | kr 0,91240 | kr 22,81 |
| 50 | kr 0,77920 | kr 38,96 |
| 100 | kr 0,67690 | kr 67,69 |
| 250 | kr 0,57292 | kr 143,23 |
| 500 | kr 0,51290 | kr 256,45 |
| 1 000 | kr 0,46537 | kr 465,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,37483 | kr 1 874,15 |
| 10 000 | kr 0,35355 | kr 3 535,50 |
| 15 000 | kr 0,34319 | kr 5 147,85 |
| 25 000 | kr 0,33195 | kr 8 298,75 |
| 35 000 | kr 0,32551 | kr 11 392,85 |
| 50 000 | kr 0,31943 | kr 15 971,50 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

