Image for ERJ-14RQFR47U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14RQFR47U

DigiKey Part Number
10-ERJ-14RQFR47UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-14RQFR47U
Description
RES 0.47 OHM 1% 1/4W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14RQFR47U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,03659kr 10 365,90
Unit Price without VAT:kr 1,03659
Unit Price with VAT:kr 1,29574