
ERJ-12ZQJR82U | |
|---|---|
DigiKey Part Number | P.82AFTR-ND - Tape & Reel (TR) P.82AFCT-ND - Cut Tape (CT) P.82AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZQJR82U |
Description | RES 0.82 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZQJR82U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 3,00100 | kr 30,01 |
| 25 | kr 2,51800 | kr 62,95 |
| 50 | kr 2,23700 | kr 111,85 |
| 100 | kr 2,01710 | kr 201,71 |
| 250 | kr 1,79360 | kr 448,40 |
| 500 | kr 1,66460 | kr 832,30 |
| 1 000 | kr 1,56206 | kr 1 562,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,34473 | kr 6 723,65 |
| 10 000 | kr 1,29849 | kr 12 984,90 |
| 15 000 | kr 1,27594 | kr 19 139,10 |
| 25 000 | kr 1,25149 | kr 31 287,25 |
| 35 000 | kr 1,23749 | kr 43 312,15 |
| 50 000 | kr 1,22423 | kr 61 211,50 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |

