
ERA-6AEB3921V | |
|---|---|
DigiKey Part Number | 10-ERA-6AEB3921VTR-ND - Tape & Reel (TR) 10-ERA-6AEB3921VCT-ND - Cut Tape (CT) 10-ERA-6AEB3921VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB3921V |
Description | RES SMD 3.92K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB3921V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,64600 | kr 6,46 |
| 25 | kr 0,60160 | kr 15,04 |
| 50 | kr 0,56840 | kr 28,42 |
| 100 | kr 0,53610 | kr 53,61 |
| 250 | kr 0,49752 | kr 124,38 |
| 500 | kr 0,47058 | kr 235,29 |
| 1 000 | kr 0,44594 | kr 445,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,39718 | kr 1 985,90 |
| 10 000 | kr 0,37972 | kr 3 797,20 |
| 15 000 | kr 0,37044 | kr 5 556,60 |
| 25 000 | kr 0,35964 | kr 8 991,00 |
| 35 000 | kr 0,35306 | kr 12 357,10 |
| 50 000 | kr 0,34652 | kr 17 326,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

