
ERA-3AEB751V | |
|---|---|
DigiKey Part Number | P750DBTR-ND - Tape & Reel (TR) P750DBCT-ND - Cut Tape (CT) P750DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB751V |
Description | RES SMD 750 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,56300 | kr 5,63 |
| 25 | kr 0,52400 | kr 13,10 |
| 50 | kr 0,49460 | kr 24,73 |
| 100 | kr 0,46690 | kr 46,69 |
| 250 | kr 0,43292 | kr 108,23 |
| 500 | kr 0,40948 | kr 204,74 |
| 1 000 | kr 0,38808 | kr 388,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,36981 | kr 1 849,05 |
| 10 000 | kr 0,35356 | kr 3 535,60 |
| 15 000 | kr 0,34490 | kr 5 173,50 |
| 25 000 | kr 0,33484 | kr 8 371,00 |
| 35 000 | kr 0,32871 | kr 11 504,85 |
| 50 000 | kr 0,32261 | kr 16 130,50 |
| 60 000 | kr 0,31965 | kr 19 179,00 |
| 120 000 | kr 0,30931 | kr 37 117,20 |
| 125 000 | kr 0,30874 | kr 38 592,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

