
ERA-3AEB113V | |
|---|---|
DigiKey Part Number | P11KDBTR-ND - Tape & Reel (TR) P11KDBCT-ND - Cut Tape (CT) P11KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB113V |
Description | RES SMD 11K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB113V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,63900 | kr 6,39 |
| 25 | kr 0,59120 | kr 14,78 |
| 50 | kr 0,55660 | kr 27,83 |
| 100 | kr 0,52640 | kr 52,64 |
| 250 | kr 0,48792 | kr 121,98 |
| 500 | kr 0,46162 | kr 230,81 |
| 1 000 | kr 0,43736 | kr 437,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,38957 | kr 1 947,85 |
| 10 000 | kr 0,37245 | kr 3 724,50 |
| 15 000 | kr 0,36333 | kr 5 449,95 |
| 25 000 | kr 0,35273 | kr 8 818,25 |
| 35 000 | kr 0,34627 | kr 12 119,45 |
| 50 000 | kr 0,33985 | kr 16 992,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

