100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J101LB

DigiKey Part Number
P15288CT-ND - Cut Tape (CT)
P15288TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J101LB
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J101LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
518.7 mA @ 120 Hz
Ripple Current @ High Frequency
741 mA @ 100 kHz
Impedance
68 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 866
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,03000kr 8,03
10kr 5,04700kr 50,47
50kr 3,80880kr 190,44
100kr 3,41670kr 341,67
500kr 2,74058kr 1 370,29
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 2,50335kr 2 503,35
2 000kr 2,39489kr 4 789,78
3 000kr 2,30374kr 6 911,22
5 000kr 2,24946kr 11 247,30
Manufacturers Standard Package
Unit Price without VAT:kr 8,03000
Unit Price with VAT:kr 10,03750