
EEU-EB1J101B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1J101BCT-ND - Cut Tape (CT) 10-EEU-EB1J101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J101B |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 234 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,74000 | kr 6,74 |
| 10 | kr 4,21700 | kr 42,17 |
| 50 | kr 2,95620 | kr 147,81 |
| 100 | kr 2,24210 | kr 224,21 |
| 500 | kr 1,98046 | kr 990,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,05723 | kr 2 057,23 |
| 2 000 | kr 1,97031 | kr 3 940,62 |
| 3 000 | kr 1,89195 | kr 5 675,85 |
| 5 000 | kr 1,84023 | kr 9 201,15 |
| Unit Price without VAT: | kr 6,74000 |
|---|---|
| Unit Price with VAT: | kr 8,42500 |

