
EEE-TK1J221AQ | |
|---|---|
DigiKey Part Number | PCE4905TR-ND - Tape & Reel (TR) PCE4905CT-ND - Cut Tape (CT) PCE4905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1J221AQ |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1J221AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 262.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,19000 | kr 19,19 |
| 10 | kr 12,56700 | kr 125,67 |
| 50 | kr 9,82840 | kr 491,42 |
| 100 | kr 8,96300 | kr 896,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 8,39970 | kr 1 679,94 |
| 400 | kr 7,78980 | kr 3 115,92 |
| 600 | kr 7,48193 | kr 4 489,16 |
| 1 000 | kr 7,13867 | kr 7 138,67 |
| 1 400 | kr 6,93691 | kr 9 711,67 |
| 2 000 | kr 6,74201 | kr 13 484,02 |
| 2 400 | kr 6,64937 | kr 15 958,49 |
| 4 800 | kr 6,33575 | kr 30 411,60 |
| 5 000 | kr 6,31902 | kr 31 595,10 |
| Unit Price without VAT: | kr 19,19000 |
|---|---|
| Unit Price with VAT: | kr 23,98750 |

