
EEE-FT0J101AR | |
|---|---|
DigiKey Part Number | P15076TR-ND - Tape & Reel (TR) P15076CT-ND - Cut Tape (CT) P15076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT0J101AR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT0J101AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 850mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,80000 | kr 4,80 |
| 10 | kr 2,95300 | kr 29,53 |
| 50 | kr 2,18300 | kr 109,15 |
| 100 | kr 1,94040 | kr 194,04 |
| 500 | kr 1,52134 | kr 760,67 |
| 1 000 | kr 1,38874 | kr 1 388,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,30293 | kr 2 605,86 |
| 4 000 | kr 1,20958 | kr 4 838,32 |
| 6 000 | kr 1,16247 | kr 6 974,82 |
| 10 000 | kr 1,10993 | kr 11 099,30 |
| 14 000 | kr 1,07906 | kr 15 106,84 |
| 20 000 | kr 1,04923 | kr 20 984,60 |
| 24 000 | kr 1,03505 | kr 24 841,20 |
| 48 000 | kr 0,98705 | kr 47 378,40 |
| 50 000 | kr 0,98450 | kr 49 225,00 |
| Unit Price without VAT: | kr 4,80000 |
|---|---|
| Unit Price with VAT: | kr 6,00000 |

