0.047 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6473HL

DigiKey Part Number
P12141-ND
Manufacturer
Manufacturer Product Number
ECW-F6473HL
Description
CAP FILM 0.047UF 3% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6473HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" L x 0.252" W (15.50mm x 6.40mm)
Height - Seated (Max)
0.484" (12.30mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 18,55000kr 18,55
10kr 12,51200kr 125,12
50kr 10,11640kr 505,82
100kr 9,37640kr 937,64
500kr 8,12520kr 4 062,60
1 000kr 7,73777kr 7 737,77
2 500kr 7,32874kr 18 321,85
5 000kr 7,08200kr 35 410,00
Manufacturers Standard Package
Unit Price without VAT:kr 18,55000
Unit Price with VAT:kr 23,18750