2200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECH-UX Series 0603
ECH-UB-UX SERIES 0805

ECH-U1C222GX5

DigiKey Part Number
PCF1457TR-ND - Tape & Reel (TR)
PCF1457CT-ND - Cut Tape (CT)
PCF1457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C222GX5
Description
CAP FILM 2200PF 2% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C222GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 885
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,07000kr 5,07
10kr 3,12800kr 31,28
50kr 2,35280kr 117,64
100kr 2,11390kr 211,39
500kr 1,71158kr 855,79
1 000kr 1,58749kr 1 587,49
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,38763kr 5 550,52
8 000kr 1,31911kr 10 552,88
12 000kr 1,28479kr 15 417,48
20 000kr 1,24675kr 24 935,00
28 000kr 1,22451kr 34 286,28
40 000kr 1,20311kr 48 124,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,07000
Unit Price with VAT:kr 6,33750