Diode 60 V 1A Surface Mount DCSP1006010-N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2G60800L1

DigiKey Part Number
P123944TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2G60800L1
Description
DIODE SCHOT 60V 1A DCSP1006010N1
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DCSP1006010-N1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.6 ns
Current - Reverse Leakage @ Vr
40 µA @ 60 V
Capacitance @ Vr, F
20pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DCSP1006010-N1
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,76350kr 1 763,50
2 000kr 1,61415kr 3 228,30
3 000kr 1,53736kr 4 612,08
5 000kr 1,45059kr 7 252,95
7 000kr 1,39895kr 9 792,65
10 000kr 1,34856kr 13 485,60
25 000kr 1,30004kr 32 501,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,76350
Unit Price with VAT:kr 2,20438