



JQ1AP-B-18V | |
|---|---|
DigiKey Part Number | JQ1AP-B-18V-ND |
Manufacturer | |
Manufacturer Product Number | JQ1AP-B-18V |
Description | RELAY GEN PURPOSE SPST 10A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 110VDC - Max | |
Load - Max Switching | 2500VA, 1100W | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.62 kOhms | |
Base Product Number |


