
BF-AF10B-K/A | |
|---|---|
DigiKey Part Number | P676-ND |
Manufacturer | |
Manufacturer Product Number | BF-AF10B-K/A |
Description | NECK LIGHT LED CR2032 (2) |
Customer Reference | |
Detailed Description | Flashlight Neck Light Style LED CR2032 (Requires 2) 10.60" (269.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neck Light | |
Lamp Type | LED | |
Lamp Output | - | |
Features | Hands Free, Weatherproof | |
Battery Cell Size | CR2032 (Requires 2) | |
Length | 10.60" (269.2mm) | |
Material - Body | - | |
Base Product Number |

