
LA L296-Q2R2-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAL296-Q2R2-1-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LAL296-Q2R2-1-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LAL296-Q2R2-1-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA L296-Q2R2-1-0-20-R18-Z |
Description | LED AMBER DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 622nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.70mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR EELP41.22-Q1S1-36-A8J8-020-R18 | ams-OSRAM USA INC. | 5 337 | 475-KREELP41.22-Q1S1-36-A8J8-020-R18CT-ND | kr 1,37000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,92000 | kr 2,92 |
| 10 | kr 1,99800 | kr 19,98 |
| 100 | kr 1,40680 | kr 140,68 |
| 500 | kr 1,13874 | kr 569,37 |
| 1 000 | kr 1,05025 | kr 1 050,25 |
| 2 000 | kr 0,97490 | kr 1 949,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,89226 | kr 4 461,30 |
| 10 000 | kr 0,84058 | kr 8 405,80 |
| Unit Price without VAT: | kr 2,92000 |
|---|---|
| Unit Price with VAT: | kr 3,65000 |

