OD4020-05MB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 16
Unit Price: kr 113,77000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr 0,00000
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 7.5 CFM (0.210m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD4020-05MB

DigiKey Part Number
1053-1459-ND
Manufacturer
Manufacturer Product Number
OD4020-05MB
Description
FAN AXIAL 40X20MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 7.5 CFM (0.210m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4020-05MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
7.5 CFM (0.210m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
30.3dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
480kr 79,34360kr 38 084,93
Unit Price without VAT:kr 79,34360
Unit Price with VAT:kr 99,17950