
AFK320240B0-3.5N12NTH | |
|---|---|
DigiKey Part Number | 2544-AFK320240B0-3.5N12NTH-ND |
Manufacturer | |
Manufacturer Product Number | AFK320240B0-3.5N12NTH |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.80mm W x 55.50mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | 24-Bit (RGB), SPI | |
Controller Type | HX8238D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.07mm W x 0.22mm H | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 214,33000 | kr 214,33 |
| 50 | kr 188,62200 | kr 9 431,10 |
| Unit Price without VAT: | kr 214,33000 |
|---|---|
| Unit Price with VAT: | kr 267,91250 |


