CDMA, GPRS, GSM, HSDPA, HSPA+, UMTS Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0192-11897

DigiKey Part Number
1468-1007-ND
Manufacturer
Manufacturer Product Number
CG0192-11897
Description
CLOUDGATE GATEWAY 3G AMERICAS
Customer Reference
Detailed Description
CDMA, GPRS, GSM, HSDPA, HSPA+, UMTS Gateway
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Option NV
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
CDMA, GPRS, GSM, HSDPA, HSPA+, UMTS
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
14.4Mbps
Features
-
Voltage - Supply
9V ~ 33V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.