UC3843N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 704
Unit Price: kr 10,52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 51,14470
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 786
Unit Price: kr 8,40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 869
Unit Price: kr 11,26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 967
Unit Price: kr 15,96000
Datasheet

Similar


STMicroelectronics
In Stock: 1 622
Unit Price: kr 7,94000
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: kr 15,69000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3843N

DigiKey Part Number
UC3843NFS-ND
Manufacturer
Manufacturer Product Number
UC3843N
Description
IC REG CTRLR 8DIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
97%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes