
TND027SW-TL-E | |
|---|---|
DigiKey Part Number | 869-1206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TND027SW-TL-E |
Description | IC MOTOR DRIVER 4V-10V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TND027SW-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Voltage - Load | 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

