


TIL113SM | |
|---|---|
DigiKey Part Number | TIL113SM-ND |
Manufacturer | |
Manufacturer Product Number | TIL113SM |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TIL113SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 300% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1.25V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,47000 | kr 7,47 |
| 10 | kr 5,21300 | kr 52,13 |
| 100 | kr 3,81260 | kr 381,26 |
| 500 | kr 3,18882 | kr 1 594,41 |
| 1 000 | kr 2,98426 | kr 2 984,26 |
| 2 000 | kr 2,81061 | kr 5 621,22 |
| 5 000 | kr 2,62081 | kr 13 104,05 |
| 10 000 | kr 2,50248 | kr 25 024,80 |
| 25 000 | kr 2,37348 | kr 59 337,00 |
| Unit Price without VAT: | kr 7,47000 |
|---|---|
| Unit Price with VAT: | kr 9,33750 |

