Diode 45 V 10A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRB1045G

DigiKey Part Number
SBRB1045G-ND
Manufacturer
Manufacturer Product Number
SBRB1045G
Description
DIODE SCHOTTKY 45V 10A D2PAK
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
SBRB1045G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 386 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1 386In Stock
Ships from Rochester Electronics, LLC