P6SMB150AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 27 925
Unit Price: kr 2,86000
Datasheet

Similar


STMicroelectronics
In Stock: 11 829
Unit Price: kr 2,31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 794
Unit Price: kr 3,41000
Datasheet
207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB150AT3

DigiKey Part Number
P6SMB150AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB150AT3
Description
TVS DIODE 128VWM 207VC SMB
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB150AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes