
NZD6V8MUT5G | |
|---|---|
DigiKey Part Number | 488-NZD6V8MUT5GTR-ND - Tape & Reel (TR) 488-NZD6V8MUT5GCT-ND - Cut Tape (CT) 488-NZD6V8MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD6V8MUT5G |
Description | DIODE ZENER 6.8V 200MW 2-X3DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,03000 | kr 2,03 |
| 10 | kr 1,24600 | kr 12,46 |
| 100 | kr 0,77230 | kr 77,23 |
| 500 | kr 0,56488 | kr 282,44 |
| 1 000 | kr 0,49761 | kr 497,61 |
| 2 000 | kr 0,44077 | kr 881,54 |
| 5 000 | kr 0,37904 | kr 1 895,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,34080 | kr 3 408,00 |
| 20 000 | kr 0,30859 | kr 6 171,80 |
| 30 000 | kr 0,29217 | kr 8 765,10 |
| 50 000 | kr 0,27371 | kr 13 685,50 |
| 70 000 | kr 0,26277 | kr 18 393,90 |
| 100 000 | kr 0,25214 | kr 25 214,00 |
| 250 000 | kr 0,22881 | kr 57 202,50 |
| Unit Price without VAT: | kr 2,03000 |
|---|---|
| Unit Price with VAT: | kr 2,53750 |

