N-Channel 80 V 4.9A (Ta), 14A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS6H888NLTAG

DigiKey Part Number
488-NVTFS6H888NLTAGTR-ND - Tape & Reel (TR)
488-NVTFS6H888NLTAGCT-ND - Cut Tape (CT)
488-NVTFS6H888NLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS6H888NLTAG
Description
MOSFET N-CH 80V 4.9A/14A 8WDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 4.9A (Ta), 14A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS6H888NLTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 15µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
258 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,31000kr 10,31
10kr 6,44100kr 64,41
100kr 4,21580kr 421,58
500kr 3,25622kr 1 628,11
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 2,60714kr 3 910,71
3 000kr 2,38742kr 7 162,26
Manufacturers Standard Package
Unit Price without VAT:kr 10,31000
Unit Price with VAT:kr 12,88750