
NVA4001NT1G | |
|---|---|
DigiKey Part Number | 488-NVA4001NT1GTR-ND - Tape & Reel (TR) 488-NVA4001NT1GCT-ND - Cut Tape (CT) 488-NVA4001NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVA4001NT1G |
Description | MOSFET N-CH 20V SC75 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 238mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NVA4001NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75, SOT-416 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,34000 | kr 4,34 |
| 10 | kr 2,64800 | kr 26,48 |
| 100 | kr 1,67840 | kr 167,84 |
| 500 | kr 1,25652 | kr 628,26 |
| 1 000 | kr 1,12005 | kr 1 120,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,94646 | kr 2 839,38 |
| 6 000 | kr 0,85893 | kr 5 153,58 |
| 9 000 | kr 0,81430 | kr 7 328,70 |
| 15 000 | kr 0,76415 | kr 11 462,25 |
| 21 000 | kr 0,73443 | kr 15 423,03 |
| 30 000 | kr 0,70556 | kr 21 166,80 |
| 75 000 | kr 0,64217 | kr 48 162,75 |
| Unit Price without VAT: | kr 4,34000 |
|---|---|
| Unit Price with VAT: | kr 5,42500 |

