NTSV30100CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 000
Unit Price: kr 0,40901
Datasheet

Direct


SMC Diode Solutions
In Stock: 3 685
Unit Price: kr 1,70000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr 1,39000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr 0,40232
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,50994
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 1,32000
Datasheet

Similar


Diodes Incorporated
In Stock: 30
Unit Price: kr 1,55000
Datasheet

Similar


SMC Diode Solutions
In Stock: 6 539
Unit Price: kr 1,07000
Datasheet

Similar


SMC Diode Solutions
In Stock: 995
Unit Price: kr 1,81000
Datasheet

Similar


STMicroelectronics
In Stock: 336
Unit Price: kr 1,51000
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: kr 3,03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 842
Unit Price: kr 2,26000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSV30100CTG

DigiKey Part Number
NTSV30100CTGOS-ND
Manufacturer
Manufacturer Product Number
NTSV30100CTG
Description
DIODE ARR SCHOTT 100V 15A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NTSV30100CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes