NTP52N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 802
Unit Price: kr 18,73000
Datasheet

Similar


STMicroelectronics
In Stock: 748
Unit Price: kr 23,25000
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: kr 25,65000
Datasheet
N-Channel 100 V 60A (Ta) 214W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP52N10

DigiKey Part Number
NTP52N10OS-ND
Manufacturer
Manufacturer Product Number
NTP52N10
Description
MOSFET N-CH 100V 60A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 60A (Ta) 214W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP52N10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable