
NTH4LN019N65S3H | |
|---|---|
DigiKey Part Number | 488-NTH4LN019N65S3H-ND |
Manufacturer | |
Manufacturer Product Number | NTH4LN019N65S3H |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 75A (Tc) 625W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19.3mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 14.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 282 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 15993 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 625W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 244,14000 | kr 244,14 |
| 30 | kr 157,22933 | kr 4 716,88 |
| 120 | kr 148,77300 | kr 17 852,76 |
| Unit Price without VAT: | kr 244,14000 |
|---|---|
| Unit Price with VAT: | kr 305,17500 |

