N-Channel 40 V 29A (Ta), 155A (Tc) 3.1W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5H419NLT1G

DigiKey Part Number
NTMFS5H419NLT1GOSTR-ND - Tape & Reel (TR)
NTMFS5H419NLT1GOSCT-ND - Cut Tape (CT)
NTMFS5H419NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5H419NLT1G
Description
MOSFET N-CH 40V 29A/155A 5DFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta), 155A (Tc) 3.1W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 090
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,90000kr 21,90
10kr 14,01300kr 140,13
100kr 9,52730kr 952,73
500kr 7,60484kr 3 802,42
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 6,23539kr 9 353,08
3 000kr 5,79657kr 17 389,71
Manufacturers Standard Package
Unit Price without VAT:kr 21,90000
Unit Price with VAT:kr 27,37500