Mosfet Array 30V 10.3A, 13.3A 1.1W, 1.16W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFD4902NFT3G

DigiKey Part Number
NTMFD4902NFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFD4902NFT3G
Description
MOSFET 2N-CH 30V 10.3A 8DFN
Customer Reference
Detailed Description
Mosfet Array 30V 10.3A, 13.3A 1.1W, 1.16W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
Datasheet
 Datasheet
EDA/CAD Models
NTMFD4902NFT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual), Schottky
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
10.3A, 13.3A
Rds On (Max) @ Id, Vgs
6.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1150pF @ 15V
Power - Max
1.1W, 1.16W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types