Parametric Equivalent

NTD40N03R-1G | |
|---|---|
DigiKey Part Number | NTD40N03R-1GOS-ND |
Manufacturer | |
Manufacturer Product Number | NTD40N03R-1G |
Description | MOSFET N-CH 25V 7.8A/32A IPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 7.8A (Ta), 32A (Tc) 1.5W (Ta), 50W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD40N03R-1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.78 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |


