Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHCT14DR2G

DigiKey Part Number
488-NLV74VHCT14DR2GTR-ND - Tape & Reel (TR)
488-NLV74VHCT14DR2GCT-ND - Cut Tape (CT)
488-NLV74VHCT14DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHCT14DR2G
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHCT14DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
9.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,48944kr 6 223,60
5 000kr 2,28424kr 11 421,20
7 500kr 2,18003kr 16 350,22
12 500kr 2,06323kr 25 790,38
17 500kr 2,01849kr 35 323,57
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,20000kr 5,20
10kr 3,66700kr 36,67
25kr 3,28080kr 82,02
100kr 2,85830kr 285,83
250kr 2,65664kr 664,16
500kr 2,53512kr 1 267,56
1 000kr 2,43505kr 2 435,05
Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,49000kr 10,49
10kr 6,40400kr 64,04
25kr 5,32440kr 133,11
100kr 4,10270kr 410,27
250kr 3,50216kr 875,54
500kr 3,13270kr 1 566,35
1 000kr 2,82296kr 2 822,96
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 5,20000
Unit Price with VAT:kr 6,50000