
NLV74LVX14DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74LVX14DTR2GTR-ND - Tape & Reel (TR) 488-NLV74LVX14DTR2GCT-ND - Cut Tape (CT) 488-NLV74LVX14DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74LVX14DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.9V | |
Input Logic Level - High | 2.2V | |
Max Propagation Delay @ V, Max CL | 14.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,65000 | kr 4,65 |
| 10 | kr 3,24800 | kr 32,48 |
| 25 | kr 2,90480 | kr 72,62 |
| 100 | kr 2,52340 | kr 252,34 |
| 250 | kr 2,34280 | kr 585,70 |
| 500 | kr 2,23334 | kr 1 116,67 |
| 1 000 | kr 2,14338 | kr 2 143,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,23348 | kr 5 583,70 |
| 5 000 | kr 2,04509 | kr 10 225,45 |
| 7 500 | kr 1,94942 | kr 14 620,65 |
| 12 500 | kr 1,84219 | kr 23 027,38 |
| 17 500 | kr 1,77884 | kr 31 129,70 |
| 25 000 | kr 1,76760 | kr 44 190,00 |
| Unit Price without VAT: | kr 4,65000 |
|---|---|
| Unit Price with VAT: | kr 5,81250 |

