Inverter IC 1 Channel Schmitt Trigger 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1GT14AMUTCG

DigiKey Part Number
2156-NLU1GT14AMUTCG-ND
Manufacturer
Manufacturer Product Number
NLU1GT14AMUTCG
Description
IC INVERT SCHMITT 1CH 1INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-UDFN (1.45x1)
EDA/CAD Models
NLU1GT14AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.35V ~ 0.6V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 839,65 flat rate shipping fee will apply
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2 597kr 1,10723kr 2 875,48
Unit Price without VAT:kr 1,10723
Unit Price with VAT:kr 1,38404