Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG125P5T5G

DigiKey Part Number
NL17SG125P5T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SG125P5T5G
Description
IC BUFF NON-INVERT 3.6V SOT-953
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
SOT-953
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 007 750 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 007 750In Stock
Ships from Rochester Electronics, LLC