Diode 200 V 8A Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 8A Surface Mount LFPAK4 (5x6)
SOT 1023

NHP820LFST1G

DigiKey Part Number
488-NHP820LFST1GTR-ND - Tape & Reel (TR)
488-NHP820LFST1GCT-ND - Cut Tape (CT)
488-NHP820LFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHP820LFST1G
Description
DIODE STANDARD 200V 8A LFPAK4
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
LFPAK4 (5x6)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.