Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8606MN28T2G

DigiKey Part Number
2156-NCV8606MN28T2G-OS-ND
Manufacturer
Manufacturer Product Number
NCV8606MN28T2G
Description
IC REG LINEAR 2.8V 500MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8606MN28T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 500mA
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 830,20 flat rate shipping fee will apply
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
293kr 9,30556kr 2 726,53
Unit Price without VAT:kr 9,30556
Unit Price with VAT:kr 11,63195