Current Sense Amplifier 1 Circuit Single-Ended 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7031D1G020R2G

DigiKey Part Number
488-NCV7031D1G020R2GTR-ND - Tape & Reel (TR)
488-NCV7031D1G020R2GCT-ND - Cut Tape (CT)
488-NCV7031D1G020R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7031D1G020R2G
Description
CURRENT SENSE AMPLIFIER, 80V COM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.5mA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 150°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Slew Rate
1V/µs
Mounting Type
Surface Mount
-3db Bandwidth
100 kHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
200 µA
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 485
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,87000kr 13,87
10kr 10,09000kr 100,90
25kr 9,15240kr 228,81
100kr 8,12320kr 812,32
250kr 7,63276kr 1 908,19
500kr 7,33680kr 3 668,40
1 000kr 7,25834kr 7 258,34
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,63706kr 16 592,65
5 000kr 6,48663kr 32 433,15
Manufacturers Standard Package
Unit Price without VAT:kr 13,87000
Unit Price with VAT:kr 17,33750