


NCV662SQ15T1G | |
|---|---|
DigiKey Part Number | 488-NCV662SQ15T1GTR-ND - Tape & Reel (TR) 488-NCV662SQ15T1GCT-ND - Cut Tape (CT) 488-NCV662SQ15T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV662SQ15T1G |
Description | IC REG LINEAR 1.5V 100MA SC-82AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCV662SQ15T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,48000 | kr 7,48 |
| 10 | kr 5,37400 | kr 53,74 |
| 25 | kr 4,83160 | kr 120,79 |
| 100 | kr 4,23950 | kr 423,95 |
| 250 | kr 3,95616 | kr 989,04 |
| 500 | kr 3,78554 | kr 1 892,77 |
| 1 000 | kr 3,64513 | kr 3 645,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,37047 | kr 10 111,41 |
| 6 000 | kr 3,28803 | kr 19 728,18 |
| Unit Price without VAT: | kr 7,48000 |
|---|---|
| Unit Price with VAT: | kr 9,35000 |

