
NCV380LMUAJAATBG | |
|---|---|
DigiKey Part Number | NCV380LMUAJAATBGOSTR-ND - Tape & Reel (TR) NCV380LMUAJAATBGOSCT-ND - Cut Tape (CT) NCV380LMUAJAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV380LMUAJAATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV380LMUAJAATBG Models |
Category | Current - Output (Max) Adjustable |
Mfr | Rds On (Typ) 55mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Enable Input Low, Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type P-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 6-UDFN (2x2) |
Voltage - Load 2.5V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,57000 | kr 6,57 |
| 10 | kr 4,68900 | kr 46,89 |
| 25 | kr 4,20760 | kr 105,19 |
| 100 | kr 3,68120 | kr 368,12 |
| 250 | kr 3,42992 | kr 857,48 |
| 500 | kr 3,27866 | kr 1 639,33 |
| 1 000 | kr 3,15404 | kr 3 154,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,91273 | kr 8 738,19 |
| 6 000 | kr 2,83963 | kr 17 037,78 |
| Unit Price without VAT: | kr 6,57000 |
|---|---|
| Unit Price with VAT: | kr 8,21250 |


