Parametric Equivalent



NCP81038MNTWG | |
|---|---|
DigiKey Part Number | 2156-NCP81038MNTWG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP81038MNTWG |
Description | IC REG QUAD BUCK/LINEAR 28QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 300kHz, 400kHz, 600kHz 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 400kHz, 600kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 5V, 60mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | kr 10,61092 | kr 2 780,06 |
| Unit Price without VAT: | kr 10,61092 |
|---|---|
| Unit Price with VAT: | kr 13,26365 |



