Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP5661DTADJRKG

DigiKey Part Number
NCP5661DTADJRKGOSTR-ND - Tape & Reel (TR)
NCP5661DTADJRKGOSCT-ND - Cut Tape (CT)
NCP5661DTADJRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5661DTADJRKG
Description
IC REG LINEAR POS ADJ 1A DPAK-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP5661DTADJRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
70dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 232
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,06000kr 17,06
10kr 12,54400kr 125,44
25kr 11,41120kr 285,28
100kr 10,16860kr 1 016,86
250kr 9,57560kr 2 393,90
500kr 9,21798kr 4 608,99
1 000kr 9,19992kr 9 199,92
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 8,36216kr 20 905,40
5 000kr 8,18043kr 40 902,15
Manufacturers Standard Package
Unit Price without VAT:kr 17,06000
Unit Price with VAT:kr 21,32500