NCP380LMU10AATBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4 304
Unit Price: kr 6,48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 5,90082
Datasheet
Power Switch/Driver 1:1 P-Channel 1A 6-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 1A 6-UDFN (2x2)

NCP380LMU10AATBG

DigiKey Part Number
NCP380LMU10AATBGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP380LMU10AATBG
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 6-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP380LMU10AATBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
55mOhm
Input Type
Non-Inverting
Features
Enable Input Low, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes