NCP1595AMNTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 204
Unit Price: kr 38,38000
Datasheet

Similar


Texas Instruments
In Stock: 1 117
Unit Price: kr 38,38000
Datasheet

Similar


Texas Instruments
In Stock: 224
Unit Price: kr 45,21000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Current Mode PWM Buck Converter Evaluation Board - NCP1595AGEVB

NCP1595AMNTWG

DigiKey Part Number
NCP1595AMNTWGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1595AMNTWG
Description
IC REG BUCK ADJ 1.5A 6DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
EDA/CAD Models
NCP1595AMNTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.68V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types