Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NCN6010DTB | |
|---|---|
DigiKey Part Number | NCN6010DTB-ND |
Manufacturer | |
Manufacturer Product Number | NCN6010DTB |
Description | IC XLTR VL BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCN6010DTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |











