Parametric Equivalent
Parametric Equivalent

NBA3N200SDR2G | |
|---|---|
DigiKey Part Number | 488-NBA3N200SDR2GTR-ND - Tape & Reel (TR) 488-NBA3N200SDR2GCT-ND - Cut Tape (CT) 488-NBA3N200SDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBA3N200SDR2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,97000 | kr 28,97 |
| 10 | kr 21,72000 | kr 217,20 |
| 25 | kr 19,90800 | kr 497,70 |
| 100 | kr 17,91130 | kr 1 791,13 |
| 250 | kr 16,96016 | kr 4 240,04 |
| 500 | kr 16,38660 | kr 8 193,30 |
| 1 000 | kr 15,91456 | kr 15 914,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 15,41638 | kr 38 540,95 |
| 5 000 | kr 15,11608 | kr 75 580,40 |
| Unit Price without VAT: | kr 28,97000 |
|---|---|
| Unit Price with VAT: | kr 36,21250 |






