Voltage Level Translator Unidirectional 1 Circuit 2 Channel 6-UDFN (1.4x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3U23CMNTAG

DigiKey Part Number
488-NB3U23CMNTAGTR-ND - Tape & Reel (TR)
488-NB3U23CMNTAGCT-ND - Cut Tape (CT)
488-NB3U23CMNTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3U23CMNTAG
Description
IC XLTR VL UNIDIR 6-UDFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 6-UDFN (1.4x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
CMOS
Output Signal
CMOS
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Universal Flash Storage
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.4x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 894
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,79000kr 16,79
10kr 12,33600kr 123,36
25kr 11,22360kr 280,59
100kr 10,00200kr 1 000,20
250kr 9,41880kr 2 354,70
500kr 9,06728kr 4 533,64
1 000kr 8,77783kr 8 777,83
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,42035kr 25 261,05
6 000kr 8,24550kr 49 473,00
9 000kr 8,15789kr 73 421,01
Manufacturers Standard Package
Unit Price without VAT:kr 16,79000
Unit Price with VAT:kr 20,98750